Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-113
- Mfr. Part No.:
- 1620189
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£65.49
(exc. VAT)
£78.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.49 |
*price indicative
- RS Stock No.:
- 269-113
- Mfr. Part No.:
- 1620189
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed for demanding applications in confined spaces. Its angled structure facilitates efficient installation while ensuring a high degree of protection against environmental conditions. With a robust design and proven solder connection technology, this connector ensures reliable signal transmission and exceptional mechanical stability.
Durable materials enhance longevity and durability in operation
Wide temperature range suitability for varied environments
Compatible with a range of cable diameters for versatility
Meets stringent compliance standards for environmental safety
Wide temperature range suitability for varied environments
Compatible with a range of cable diameters for versatility
Meets stringent compliance standards for environmental safety
