Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-110
- Mfr. Part No.:
- 1624051
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.38
(exc. VAT)
£23.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.38 |
*price indicative
- RS Stock No.:
- 269-110
- Mfr. Part No.:
- 1624051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector designed for front mounting applications. This connector boasts high-grade materials and an innovative design that ensures reliable performance in demanding environments. Engineered with an IP67 rating, it offers exceptional protection against dust and moisture, making it ideal for outdoor or industrial uses.
Crafted for smooth insertion and withdrawal cycles enhancing usability
Offers a clever locking mechanism suited for standard and SPEEDCON interlocks
Manufactured to high standards fulfilling EU RoHS substance requirements
Offers a clever locking mechanism suited for standard and SPEEDCON interlocks
Manufactured to high standards fulfilling EU RoHS substance requirements