Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 269-093
- Mfr. Part No.:
- 1622010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.18 |
*price indicative
- RS Stock No.:
- 269-093
- Mfr. Part No.:
- 1622010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67, IP68 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to meet the demanding needs of hybrid applications, seamlessly integrating signal, data, and power transmission within a single, compact unit. Featuring a robust design with enhanced EMC protection and a high degree of protection, this connector streamlines your installation while ensuring safe operation in even the most challenging environments.
Rated for a high degree of protection making it suitable for outdoor applications
Designed for ease of use with crimp connections for various wire sizes
Complies with stringent safety standards to ensure reliable operation in diverse settings
Designed for ease of use with crimp connections for various wire sizes
Complies with stringent safety standards to ensure reliable operation in diverse settings