Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 269-089
- Mfr. Part No.:
- 1622001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.71 |
*price indicative
- RS Stock No.:
- 269-089
- Mfr. Part No.:
- 1622001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67, IP68 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for hybrid applications where versatility and reliability are paramount. This connector offers a robust solution for transmitting signals, data, and power through a single unit, making it ideal for various industrial environments. Engineered with a shielded design and screw locking mechanism, it provides superior protection against electromagnetic interference and ensures secure connections.
Consistent EMC protection for reliable industrial connectivity
Designed for efficient cable management with a flexible cable diameter range
Durable construction meeting strict environmental standards
User friendly operation even in demanding applications
Designed for efficient cable management with a flexible cable diameter range
Durable construction meeting strict environmental standards
User friendly operation even in demanding applications