Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series
- RS Stock No.:
- 269-081
- Mfr. Part No.:
- 1621530
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.73 |
*price indicative
- RS Stock No.:
- 269-081
- Mfr. Part No.:
- 1621530
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67, IP68, IP69K | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for seamless integration in hybrid applications, enhancing connectivity through a robust design that accommodates both power and data transmission. With a sleek straight long design and the advantage of SPEEDCON technology for fast locking, it ensures Safe operations across various industrial setups, including those requiring a high degree of protection.
IP67 IP68 and IP69K ratings provide exceptional waterproofing and dust resistance
Support for a variety of cable diameters accommodating different installation requirements
Meets RoHS II compliance for environmentally responsible manufacturing
Support for a variety of cable diameters accommodating different installation requirements
Meets RoHS II compliance for environmentally responsible manufacturing