Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-769
- Mfr. Part No.:
- 1620277
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.08
(exc. VAT)
£55.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.08 |
*price indicative
- RS Stock No.:
- 268-769
- Mfr. Part No.:
- 1620277
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for demanding environments, offers exceptional reliability and flexibility in connectivity. Manufactured for seamless integration in close fitting spaces, it boasts a robust screw locking mechanism that ensures secure connections even under harsh conditions. Its IP67 protection rating guarantees superior resistance against dust and water ingress, making it ideal for outdoor applications.
Ensures safe operation in field settings due to its high degree of protection
Facilitates on site assembly with a connector designed for flexibility
Provides consistent EMC protection to maintain reliable signal transmission
Manufactured from durable materials which ensuring long lasting performance
Compatible with 12 positions for versatile connections
Facilitates on site assembly with a connector designed for flexibility
Provides consistent EMC protection to maintain reliable signal transmission
Manufactured from durable materials which ensuring long lasting performance
Compatible with 12 positions for versatile connections
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
