Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.82

(exc. VAT)

£54.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.82

*price indicative

RS Stock No.:
268-753
Mfr. Part No.:
1620179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a sophisticated solution designed for optimal performance in confined spaces. Engineered with an angled structure, it enables flexible configurations to suit a variety of applications. This connector boasts a high degree of protection, guaranteeing safe usage in demanding environments.

Angled design optimizes space utilization
Adjustable cable outlet direction enhances application flexibility
High protection rating ensures reliability in rugged settings
Facilitates easy on site assembly for quicker installation
Provides consistent EMC protection for signal integrity
Vibration resistant assembly enhances durability