Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-737
- Mfr. Part No.:
- 1619704
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.60 |
*price indicative
- RS Stock No.:
- 268-737
- Mfr. Part No.:
- 1619704
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is designed for robust connectivity in demanding environments. This straight, shielded connector features a screw locking mechanism, ensuring secure connections even in vibration prone applications. With a high degree of protection rated at IP67, it effectively safeguards against dust and moisture, making it ideal for outdoor and industrial use. The connector supports 16 positions with standard direction of rotation and employs crimp connection methods for both flexibility and reliability.
Supports flexible on site assembly enhancing usability
Provides consistent EMC protection for dependable signal transmission
Constructed for vibration resistance which ensuring stability in dynamic settings
Designed to operate within a wide temperature range for versatility
Compliant with EU RoHS substance requirements for eco friendliness
Manufactured with high quality materials for durable performance
Provides consistent EMC protection for dependable signal transmission
Constructed for vibration resistance which ensuring stability in dynamic settings
Designed to operate within a wide temperature range for versatility
Compliant with EU RoHS substance requirements for eco friendliness
Manufactured with high quality materials for durable performance
