Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-709
- Mfr. Part No.:
- 1624031
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.08
(exc. VAT)
£18.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.08 |
*price indicative
- RS Stock No.:
- 268-709
- Mfr. Part No.:
- 1624031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications. This circular connector ensures robust signal transmission with enhanced protection against environmental factors, making it ideal for both industrial and commercial settings. Featuring a compact design with a standard direction of rotation, it provides ease of installation whilst maintaining a high degree of operational safety. The product is engineered with vibration and temperature-resistant crimping connections that assure secure assemblies under stringent conditions.
Simplifies maintenance and replacement with easily accessible components
Supports a wide range of wire cross sections accommodating varying project specifications
Meets stringent safety standards ensuring compliance with industry regulations
Designed for efficient heat dissipation prolonging connector lifespan
Supports a wide range of wire cross sections accommodating varying project specifications
Meets stringent safety standards ensuring compliance with industry regulations
Designed for efficient heat dissipation prolonging connector lifespan