Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP66, IP69K, QPD Series
- RS Stock No.:
- 268-295
- Mfr. Part No.:
- 1423975
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-295
- Mfr. Part No.:
- 1423975
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
IP Rating | IP66, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers an innovative solution for seamless integration of cables into devices without the need for dismantling. Designed for flexibility and robustness, it excels in a variety of applications, ensuring reliable connections even in challenging environments. Its Quickon connection method simplifies installation, providing significant time savings of up to 80% on-site. With a strong resistance to environmental factors, this product is built to withstand harsh conditions, making it an ideal choice for those seeking reliable and efficient connectivity.
Constructed with IP68/IP69K rating ensuring durability in demanding conditions
Mechanical coding feature prevents misconnection enhancing safety
Suitable for installations with external cable diameters ranging from 6 mm to 10 mm
Mechanical coding feature prevents misconnection enhancing safety
Suitable for installations with external cable diameters ranging from 6 mm to 10 mm