Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-171
- Mfr. Part No.:
- 1619444
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.33
(exc. VAT)
£54.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.33 |
*price indicative
- RS Stock No.:
- 268-171
- Mfr. Part No.:
- 1619444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to meet the demands of tight spaces while ensuring robust performance. With a sleek and shielded design, this connector provides a reliable solution for various applications requiring secure signal transmission. Engineered for flexibility, it allows an adjustable outlet direction, enabling seamless integration into diverse environments. The durable construction ensures safety even in rugged conditions, while the SPEEDCON fast locking system significantly reduces installation time.
Optimized for tight spaces with an angled cable outlet
Flexibility in applications with adjustable cable outlet direction
Robust design offering a high degree of protection for outdoor use
Facilitates onsite assembly for ease of installation
Ensures reliable signal transmission with extended EMC protection
Vibration resistant crimping connections for enhanced durability
Flexibility in applications with adjustable cable outlet direction
Robust design offering a high degree of protection for outdoor use
Facilitates onsite assembly for ease of installation
Ensures reliable signal transmission with extended EMC protection
Vibration resistant crimping connections for enhanced durability
