Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-166
- Mfr. Part No.:
- 1619430
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.59
(exc. VAT)
£60.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.59 |
*price indicative
- RS Stock No.:
- 268-166
- Mfr. Part No.:
- 1619430
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to provide a reliable and flexible solution for various applications. Engineered for optimal performance, this product features an angled design catering to installations in confined spaces while ensuring robust protection against environmental factors. The adjustable cable outlet direction allows for versatile installations, making it an ideal choice for dynamic on site assembly. With its high degree of protection and proven connector technology, this cable connector guarantees safe and dependable signal transmission, even in challenging conditions.
High degree of protection makes it suitable for field use
Flexible cable outlet direction adapts to various needs
SPEEDCON fast locking system simplifies assembly
Robust construction ensures reliable signal transmission
Proven solder connection technology accommodates various wire types
Flexible cable outlet direction adapts to various needs
SPEEDCON fast locking system simplifies assembly
Robust construction ensures reliable signal transmission
Proven solder connection technology accommodates various wire types
