Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-165
- Mfr. Part No.:
- 1619422
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.79 |
*price indicative
- RS Stock No.:
- 268-165
- Mfr. Part No.:
- 1619422
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to enhance connectivity in compact spaces. This connector not only facilitates efficient signal transmission but also adapts to a variety of applications, making it an essential component for modern electronic systems. With its durable construction and advanced features, it promises reliable performance, even in challenging environmental conditions. Its high degree of protection guarantees safety and durability in both indoor and outdoor settings, allowing for peace of mind during operations.
Angled design optimizes space within constrained environments
Adjustable cable outlet direction enhances application versatility
High degree of protection ensures safe outdoor usage
Flexible on site assembly simplifies installation
Outstanding EMC protection delivers consistent signal reliability
Vibration resistant assembly improves long term stability
Adjustable cable outlet direction enhances application versatility
High degree of protection ensures safe outdoor usage
Flexible on site assembly simplifies installation
Outstanding EMC protection delivers consistent signal reliability
Vibration resistant assembly improves long term stability
