Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-153
- Mfr. Part No.:
- 1619376
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.96
(exc. VAT)
£53.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.96 |
*price indicative
- RS Stock No.:
- 268-153
- Mfr. Part No.:
- 1619376
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for versatility, making it ideal for applications requiring space saving solutions while ensuring robust connectivity. Crafted for optimal performance, this connector accommodates a range of cable diameters and uses a SPEEDCON fast locking system to minimize connection times. Built with high quality materials, it promises a high degree of protection and reliability, suitable for demanding environments.
SPEEDCON system allows for rapid connections
Crimp connection technology guarantees durability against vibration
Designed for consistent EMC protection which ensuring signal integrity
Compatible with a broad range of cables for varied installation needs
Crimp connection technology guarantees durability against vibration
Designed for consistent EMC protection which ensuring signal integrity
Compatible with a broad range of cables for varied installation needs
