Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, M
- RS Stock No.:
- 193-044
- Mfr. Part No.:
- 8-03AFFM-SL7A02
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.69 |
10 - 24 | £5.23 |
25 + | £4.60 |
*price indicative
- RS Stock No.:
- 193-044
- Mfr. Part No.:
- 8-03AFFM-SL7A02
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Mounting Type | Threaded Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | M Series | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M8, A Code, 3 pin female connector made of metal with a 3A current rating. It features female contacts in a straight orientation and a screw thread for secure installation. This connector is designed for reliable performance in industrial sensor applications, ensuring stability and durability in various demanding environments.
IP67 protection rated
Overmolded
Overmolded