Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Socket, Female,

Bulk discount available

Subtotal (1 unit)*

£10.57

(exc. VAT)

£12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.57
10 +£9.72

*price indicative

RS Stock No.:
193-018
Distrelec Article No.:
301-62-726
Mfr. Part No.:
M12A-08BFFM-SL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Mounting Type

Threaded Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68/IP69K

Series

M Series

COO (Country of Origin):
CN
The Amphenol M Series Sensor Cable features a robust M12 connector designed for industrial automation applications. It features an A coded, metal housing with 8 pins, supporting a rated current of 2A. The connector is female with female contacts, offering a straight configuration and screw thread for secure connections

RoHS compliant
IP68 and IP69K protection rated
Overmolded design