Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68/IP69K,
- RS Stock No.:
- 193-015
- Distrelec Article No.:
- 301-62-715
- Mfr. Part No.:
- M12A-04PMMP-SF8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 999,999,977 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.65 |
10 - 24 | £4.27 |
25 + | £3.86 |
*price indicative
- RS Stock No.:
- 193-015
- Distrelec Article No.:
- 301-62-715
- Mfr. Part No.:
- M12A-04PMMP-SF8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 4 | |
Mounting Type | Threaded Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68/IP69K | |
Series | M Series | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M12 A Code, is a metal connector rated for 4A with 04 pins and male contacts. It features a hexagonal design, PG9 screw thread for secure attachment, and a 180° PCB mounting orientation. The front fastened receptacle ensures a stable and reliable connection, making it ideal for sensor and industrial applications.
IP68 and IP69K protection rated
UL2238 certified
UL2238 certified