Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP67, M
- RS Stock No.:
- 193-012
- Mfr. Part No.:
- MSXS-08PFFR-SF7003
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.36 |
10 + | £13.21 |
*price indicative
- RS Stock No.:
- 193-012
- Mfr. Part No.:
- MSXS-08PFFR-SF7003
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Mounting Type | Threaded Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | M Series | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Sensor or actuator cable designed for secure and high performance connectivity. Featuring an M12 X coded connector with 8 pins, it provides reliable data transmission with enhanced shielding to protect against electromagnetic interference. The female connector and female pins ensure a stable and secure connection.
IP67 protection rated
RoHS compliant
RoHS compliant