Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 192-946
- Mfr. Part No.:
- BD-08PMMS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.04 |
10 - 24 | £5.55 |
25 + | £5.01 |
*price indicative
- RS Stock No.:
- 192-946
- Mfr. Part No.:
- BD-08PMMS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Mounting Type | Threaded Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | Ceres | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Connector is an 8 pin male connector with a 5A current rating, featuring CNC pins and male contacts. It has a circular shape with a 2 point lock mechanism for secure and stable connections. Designed for soldering, this connector ensures reliable performance and durability, making it ideal for various industrial and electronic applications that require a robust, compact connection.
Receptacle
IP67 protection rated
IP67 protection rated