Bulgin Circular Connector, 10 Contacts, Rear Mount, Miniature Connector, Plug, Male, IP68, IP69K, Buccaneer 400 Series
- RS Stock No.:
- 180-935
- Mfr. Part No.:
- PX0413/10P
- Brand:
- Bulgin
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-935
- Mfr. Part No.:
- PX0413/10P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 10 | |
Mounting Type | Rear Mount | |
Connector Size | Miniature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp, Solder | |
IP Rating | IP68, IP69K | |
Current Rating | 1.0A | |
Body Orientation | Straight | |
Series | Buccaneer 400 | |
Voltage Rating | 50.0 V | |
Shell Size | 19 | |
Mating Type | Threaded | |
Housing Material | Polymer | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Rear Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 1.0A | ||
Body Orientation Straight | ||
Series Buccaneer 400 | ||
Voltage Rating 50.0 V | ||
Shell Size 19 | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TN
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Single hole fixing
Note
Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use