Amphenol CONEC Connector, 9 Contacts, Panel Mount, B23 Connector, Socket, Male and Female Contacts, IP65, IP67, 58-22
- RS Stock No.:
- 171-541
- Mfr. Part No.:
- 58-22013
- Brand:
- Amphenol CONEC
Subtotal (1 unit)*
£124.48
(exc. VAT)
£149.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.48 |
*price indicative
- RS Stock No.:
- 171-541
- Mfr. Part No.:
- 58-22013
- Brand:
- Amphenol CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Number of Contacts | 9 | |
| Mounting Type | Panel Mount | |
| Connector Size | B23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP65, IP67 | |
| Series | 58-22 | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size B23 | ||
Plug/Socket Socket | ||
Contact Gender Female, Male | ||
IP Rating IP65, IP67 | ||
Series 58-22 | ||
The CONEC receptacle features a square design for front panel mounting and comes with a long housing style. The A side connector is a B23 size with a male gender and an angled style, while the B side integrates an RJ45 connector along with wire power. The A side power contacts consist of 4 positions plus a protective earth, using male contacts for power and female contacts for Ethernet. The data contacts also have 4 positions. This hybrid assembly includes a 0.5m cable and employs a bayonet locking mechanism for secure connections.
IP67 protection rated
RoHS compliant
100 MHz Cat5 Performance data core
RoHS compliant
100 MHz Cat5 Performance data core
Related links
- Amphenol CONEC Connector Panel Mount Socket IP65 58-22
- Amphenol CONEC Connector Panel Mount Socket IP65 58-22
- Amphenol CONEC Connector Panel Mount Socket IP67, 58-22 Series
- Amphenol CONEC Connector Cable Socket IP65 58-25 Series
- Amphenol CONEC Connector Cable Socket IP65 58-20 Series
- Amphenol CONEC Connector Cable Socket IP65 58-20 Series
- Amphenol CONEC Connector Cable Socket IP65 58-25 Series
- Amphenol CONEC Connector Panel Mount Socket IP65 57-22
