Souriau Connector, 2 Contacts, Cable Mount, Plug, Male, IP40, JBX Series

Discontinued
RS Stock No.:
848-8265
Mfr. Part No.:
JBXFD0G02MSSDSR
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

10.0A

Body Orientation

Straight

Series

JBX

Voltage Rating

460.0 V , 600.0 V

Mating Type

Push-Pull

Shell Size

0

Housing Material

Brass

Contact Plating

Nickel over Gold

Strain Relief

Yes

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

125.0°C

Contact Material

Brass

COO (Country of Origin):
DO

Souriau JBX/JDX Series of Receptacles


The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.

Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated


Souriau JBX/JDX Series of Receptacles