- RS Stock No.:
- 839-8431
- Mfr. Part No.:
- BS 4141-0/9
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-8431
- Mfr. Part No.:
- BS 4141-0/9
- Brand:
- Turck
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Minifast Connectors
Professional range of 2 wire male and female receptacles for the Turck Minifast range.
Brass
IP67 Rated
Stainless Steel housing material
IP67 Rated
Stainless Steel housing material
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | BS |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -40.0°C |