- RS Stock No.:
- 839-7585
- Mfr. Part No.:
- FSV 10-2/18.25
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-7585
- Mfr. Part No.:
- FSV 10-2/18.25
- Brand:
- Turck
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Sensor Connector - FS Series
Complete and professional range of Turck sensor connectors. FS, FSB, FSD, FSFD, FSFDK, FSFDL, FSFDW, FSK and FSV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2A |
Body Orientation | Straight |
Series | FSV |
Voltage Rating | 60 V ac, 75 V dc |
Mating Type | Threaded |
Housing Material | Stainless Steel |
Contact Plating | Gold |
Contact Material | Brass |
Priced to Clear | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |