Switchcraft Connector, 2 Contacts, Panel Mount, Plug, Female, IP16, IP18, IP66, IP67, IP68, EN2 Series
- RS Stock No.:
- 810-4630
- Mfr. Part No.:
- EN2P2M20
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 810-4630
- Mfr. Part No.:
- EN2P2M20
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
EN2 Series Weathertight Receptacle Connectors
EN2 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in panel mount connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
Available in a variety of termination methods, such as Crimp, Solder &PCB Contact
Patented grommet & O-Ring design provides an ultra-tight seal, making the EN2 Series suitable in harsh conditions
Patented grommet & O-Ring design provides an ultra-tight seal, making the EN2 Series suitable in harsh conditions
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP16, IP18, IP66, IP67, IP68 |
Current Rating | 3.5A |
Series | EN2 |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series Number | EN2P2M |
Contact Material | Copper Alloy |