Switchcraft Connector, 10 Contacts, Panel Mount, Plug, Male, IP67, MAXI-CON-X Series
- RS Stock No.:
- 733-5502
- Mfr. Part No.:
- 14382-10PG-300
- Brand:
- Switchcraft
Discontinued
- RS Stock No.:
- 733-5502
- Mfr. Part No.:
- 14382-10PG-300
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 10 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 13.0A | |
| Series | MAXI-CON-X | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Housing Material | Nylon | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 10 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13.0A | ||
Series MAXI-CON-X | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Housing Material Nylon | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Switchcraft MAXI-CON-X Series Connectors, Panel Mount
Switchcraft MAXI-CON-X connectors are panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 23A (contact size dependant)
Temperature range -40 → +115 °C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 23A (contact size dependant)
Temperature range -40 → +115 °C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
