Amphenol Connector, 9 Contacts, Cable Mount, Socket, Male, IP67, MotionGrade M23 Series
- RS Stock No.:
- 696-4408
- Mfr. Part No.:
- MB1JJN0900
- Brand:
- Amphenol
Discontinued
- RS Stock No.:
- 696-4408
- Mfr. Part No.:
- MB1JJN0900
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Series | MotionGrade M23 | |
| Body Orientation | Straight | |
| Voltage Rating | 630 V ac/dc | |
| Housing Material | Zinc | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Series MotionGrade M23 | ||
Body Orientation Straight | ||
Voltage Rating 630 V ac/dc | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
MotionGrade M23 B Connector Extensions
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
