- RS Stock No.:
- 691-8590
- Mfr. Part No.:
- SJS820100
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 691-8590
- Mfr. Part No.:
- SJS820100
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SJS Series QuickConnect MIL-T-81714 Conforming
Interfacial and triple barrier rear seal provides complete environmental sealing
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Amphenol SJS Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Current Rating | 7.5A |
Series | Luminus |
Body Orientation | Straight |
Voltage Rating | 600 V ac |
Housing Material | Polyamide |
Maximum Operating Temperature | +160°C |
Priced to Clear | Yes |
Minimum Operating Temperature | -65°C |