Hirose Connector, 20 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, IP68, LF Series
- RS Stock No.:
- 688-1906
- Mfr. Part No.:
- LF13WBR-20P
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 688-1906
- Mfr. Part No.:
- LF13WBR-20P
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67, IP68 | |
| Current Rating | 2A | |
| Series | LF | |
| Body Orientation | Straight | |
| Voltage Rating | 30 V ac, 42 V dc | |
| Shell Size | 13 | |
| Mating Type | Bayonet | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67, IP68 | ||
Current Rating 2A | ||
Series LF | ||
Body Orientation Straight | ||
Voltage Rating 30 V ac, 42 V dc | ||
Shell Size 13 | ||
Mating Type Bayonet | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
Chassis Plug (Male)
Receptacle with Male contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
