Tajimi Electronics Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Female, PRC05 Series
- RS Stock No.:
- 643-1107
- Mfr. Part No.:
- EPRC05-P5F
- Brand:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 643-1107
- Mfr. Part No.:
- EPRC05-P5F
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Series | PRC05 |
Body Orientation | Straight |
Voltage Rating | 150.0 V |
Mating Type | Push-Pull |
Shell Size | 13.5 |
Housing Material | Brass |
Contact Plating | Gold |
Minimum Operating Temperature | -25.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 85.0°C |
- RS Stock No.:
- 643-1107
- Mfr. Part No.:
- EPRC05-P5F
- Brand:
- Tajimi Electronics