Tajimi Electronics Connector, 2 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP65, IP67, R03 Series
- RS Stock No.:
- 642-8987
- Mfr. Part No.:
- R03-R2F
- Brand:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 642-8987
- Mfr. Part No.:
- R03-R2F
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 2A |
Body Orientation | Straight |
Series | R03 |
Voltage Rating | 300 V ac |
Mating Type | Screw On |
Shell Size | 12mm |
Housing Material | Brass, Zinc Alloy |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |