- RS Stock No.:
- 626-8779
- Mfr. Part No.:
- JL04V-2E20-15PE-B-R
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 626-8779
- Mfr. Part No.:
- JL04V-2E20-15PE-B-R
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Box Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 23.0A |
Series | JL04V |
Body Orientation | Straight |
Shell Size | 20 |
Contact Plating | Silver |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
Contact Material | Copper |