- RS Stock No.:
- 502-6344
- Mfr. Part No.:
- NJC-202-RF
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 502-6344
- Mfr. Part No.:
- NJC-202-RF
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Receptacle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 15.0A |
Series | NJC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 20 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |