Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Connectors
Circular Connectors
Industrial Circular Connectors
Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
RS Stock No.:
182-2073
Mfr. Part No.:
CC-03BFFB-QL8APP
Brand:
Amphenol Industrial
View this category
Discontinued product
RS Stock No.:
182-2073
Mfr. Part No.:
CC-03BFFB-QL8APP
Brand:
Amphenol Industrial
Technical Reference
Technical Reference
Datasheet
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Specifications
Specifications
Attribute
Value
Number of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
RS Stock No.:
182-2073
Mfr. Part No.:
CC-03BFFB-QL8APP
Brand:
Amphenol Industrial
Technical Reference
Legislation and Compliance
Specifications
Technical Reference
Datasheet
Datasheet
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Specifications
Attribute
Value
Number of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Series
X-Lok