Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
RS Stock No.:
182-1178
Mfr. Part No.:
MSDS-04PMMP-SF8002
Brand:
Amphenol Industrial
Discontinued product
RS Stock No.:
182-1178
Mfr. Part No.:
MSDS-04PMMP-SF8002
Brand:
Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
Specifications
MSDS-04PMMP-SF8002 Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
PCB
IP Rating
IP68, IP69K
Current Rating
4.0A
Series
M
Coding
D
Voltage Rating
250 V
Mating Type
Screw Thread
Housing Material
Nylon
Pole Format
4P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Series Number
SF8002
Maximum Operating Temperature
+105°C