- RS Stock No.:
- 175-6278
- Mfr. Part No.:
- 42-320053
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6278
- Mfr. Part No.:
- 42-320053
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Provertha Connector Plug
The Provertha 42 series is a male connector with Plug type connection. The connector has a voltage rating of 50V and a current rating of 4A. It is made of thermoplastic. It has Ethernet 90° crimp flange plug. It is vibration proof. This connector is used in industrial automation.
Features and Benefits
Circular connector
Compact dimension
Connection size M12 D
Easy installation
Full metal housing
High network security
Operating temperature ranges between -40°C and 85°C
Reliable and fault-free data transmission for high demands
Compact dimension
Connection size M12 D
Easy installation
Full metal housing
High network security
Operating temperature ranges between -40°C and 85°C
Reliable and fault-free data transmission for high demands
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Series | 42 |