The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration Power ratings up to 13A, 600V Cable range from 3 to 7mm Diameter over coupling ring 19.7mm Flex, Flex In-Line, Rear Panel andPCB mounting body styles Colour coded O-rings & washers for easy identificaiton purposes Plug and Socket versions in all body styles Flame Retardant moulding material Contacts supplied separately (except PCB versions) Sealing caps available Crimp and solder contacts
Rear Panel Mount PCB Mount Connector PXP4013 Series 4 Pole Pin
Mates with Flex Cable connector PXP4010, PXP4011 Rear Panel mounting Pin or socket Single hole fixing Contacts supplied separately 2, 3, 4, 6, 8, 10 & 12 pole