Phoenix Contact Sensor Actuator Cable, 5m
- RS Stock No.:
- 860-4811
- Mfr. Part No.:
- 1437672
- Brand:
- Phoenix Contact
- RS Stock No.:
- 860-4811
- Mfr. Part No.:
- 1437672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Colour | Green | |
| Sheath Material | PUR | |
| Length | 5m | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 120 mm (Flexible) 60 mm (Fixed) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Number of Cores 5 | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Colour Green | ||
Sheath Material PUR | ||
Length 5m | ||
Mounting Type Panel Mount | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 120 mm (Flexible) 60 mm (Fixed) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

