Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
Phoenix Contact Sensor Actuator Cable, 1.5m
RS Stock No.:
803-3077
Mfr. Part No.:
1406307
Brand:
Phoenix Contact
Image representative of range
View this category
Discontinued product
RS Stock No.:
803-3077
Mfr. Part No.:
1406307
Brand:
Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Specifications
Sensor/Actuator cable - SAC-3P-MR/1,5-542/M8 FR SCO BK - 1406307
RoHS Certificate of Compliance
Statement of conformity
SAC Series — valve connector with M12 plug
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
Attribute
Value
Series
SAC-3P-MR/1.5-542/M8 FR SCO BK
Number of Cores
3
Cross Sectional Area
0.25 mm²
Length
1.5m
Sheath Material
PVC
Sheath Colour
Yellow
Coding
A
American Wire Gauge
24 AWG