- RS Stock No.:
- 721-0765
- Mfr. Part No.:
- 1694114
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 721-0765
- Mfr. Part No.:
- 1694114
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Plug on Free conductor end
Sensor/ actuator cable (SAC)
Wiith M8 connector and free conductor end
Completely assembled
Wiith M8 connector and free conductor end
Completely assembled
Phoenix Contact - PLUSCON field
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Length | 10m |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP65, IP68, IP69K |
Insulation Material | PP |
American Wire Gauge | 24 AWG |
Outer Diameter | 4.4mm |
- RS Stock No.:
- 721-0765
- Mfr. Part No.:
- 1694114
- Brand:
- Phoenix Contact