Amphenol Industrial Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0273
- Mfr. Part No.:
- M12S-04PMMS-SF8C15
- Brand:
- Amphenol Industrial
- RS Stock No.:
- 182-0273
- Mfr. Part No.:
- M12S-04PMMS-SF8C15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Length | 1.5m | |
| Current Rating | 12 A | |
| Voltage Rating | 630 V ac | |
| IP Rating | IP68 | |
| Standards Met | UL Recognized, UL1015 | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40°C | |
| American Wire Gauge | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Length 1.5m | ||
Current Rating 12 A | ||
Voltage Rating 630 V ac | ||
IP Rating IP68 | ||
Standards Met UL Recognized, UL1015 | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40°C | ||
American Wire Gauge 16 AWG | ||
- COO (Country of Origin):
- CN

