Bulgin Cable assembly, 2m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6410
Mfr. Part No.:
PXPTPU12FBF08XCL020PU
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PXP

Cross Sectional Area

0.14 mm²

Sheath Colour

Blue

Length

2m

Sheath Material

Polyurethane PUR

Current Rating

500 mA

Voltage Rating

48 V ac/dc

IP Rating

IP67

Conductor Resistance

5 mΩ

Maximum Operating Temperature

+85°C

Standards Met

EN 61076-2-109

Cable Shape

Round

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85 °C

American Wire Gauge

26 AWG

Conductor Material

Phosphor Bronze

Outer Diameter

6.2mm

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.

M12 Series X Code TPU Flex Body Overmould Cable Connector 8 Pole Socket Pre-Wired With 2M PU Jacket Cable

M12 Series Overmould Flex Body Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code