Provertha Industrial Automation Cable Assembly, 10m
- RS Stock No.:
- 175-6270
- Mfr. Part No.:
- 420-300010
- Brand:
- Provertha
- RS Stock No.:
- 175-6270
- Mfr. Part No.:
- 420-300010
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 10m | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Green | |
| Shielding | Shielded | |
| Voltage Rating | 50 V dc | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | TPE-U | |
| American Wire Gauge | 22 | |
| Outer Diameter | 6.5mm | |
| Operating Temperature Range | -20 → +70 °C | |
| Cable Shape | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 10m | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Green | ||
Shielding Shielded | ||
Voltage Rating 50 V dc | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Fire Behaviour Flame Retardant | ||
Insulation Material TPE-U | ||
American Wire Gauge 22 | ||
Outer Diameter 6.5mm | ||
Operating Temperature Range -20 → +70 °C | ||
Cable Shape Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- HU
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications the M12 PROFINET patch cords are the safe solution. This is achieved by a complete full metal housing with integrated sealing components for the M12 connector plus a 360° EMI/RFI crimp flange system for the cable shield termination, which gives you a HFproof connector solution. The hexagonal crimp of the crimp flange system guarantees a torsions- and vibration-proof strain relief of the PROFINET cable assembly.
360° EMI/RFI Shielding
Function security due to crimp connection for signal contacts and cable shield
Safety for extreme harsh environment achieved by impact- and wrench-proof full metal housing
Torsion- and vibration-proof strain relief
Highly flexible PROFINET drag chain cable
Function security due to crimp connection for signal contacts and cable shield
Safety for extreme harsh environment achieved by impact- and wrench-proof full metal housing
Torsion- and vibration-proof strain relief
Highly flexible PROFINET drag chain cable

