Bulgin Sensor Actuator Cable, 1m
- RS Stock No.:
- 144-6860
- Mfr. Part No.:
- PXPTPU12FBF04DCL010PUR
- Brand:
- Bulgin
- RS Stock No.:
- 144-6860
- Mfr. Part No.:
- PXPTPU12FBF04DCL010PUR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Sheath Material | PUR | |
| Length | 1m | |
| Coding | D | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Cable Shape | Single Core | |
| Conductor Resistance | <10 mΩ | |
| Outer Diameter | 4.6 → 8mm | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +80 °C | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
Length 1m | ||
Coding D | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Cable Shape Single Core | ||
Conductor Resistance <10 mΩ | ||
Outer Diameter 4.6 → 8mm | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +80 °C | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Body Female

