Murrelektronik Limited Cable assembly, 3m
- RS Stock No.:
- 144-1243
- Mfr. Part No.:
- 7000-P6201-P060300
- Brand:
- Murrelektronik Limited
- RS Stock No.:
- 144-1243
- Mfr. Part No.:
- 7000-P6201-P060300
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Sheath Material | Polyurethane PUR | |
| Length | 3m | |
| Sheath Colour | Black | |
| Current Rating | 12 A | |
| Voltage Rating | 630 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Oil Resistant | Yes | |
| Standards Met | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85 °C | |
| Insulation Material | PP | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 16 | |
| Outer Diameter | 7.7mm | |
| Minimum Bend Radius | 10 x 7.7 (Moving) mm, 7.5 x 7.7 (Fixing) mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Sheath Material Polyurethane PUR | ||
Length 3m | ||
Sheath Colour Black | ||
Current Rating 12 A | ||
Voltage Rating 630 V ac/dc | ||
IP Rating IP65, IP67 | ||
Oil Resistant Yes | ||
Standards Met CSA, EN 60529, IEC 60664-1 Category I, UL | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85 °C | ||
Insulation Material PP | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 16 | ||
Outer Diameter 7.7mm | ||
Minimum Bend Radius 10 x 7.7 (Moving) mm, 7.5 x 7.7 (Fixing) mm | ||
- COO (Country of Origin):
- DE
Murrelektronik Limited Straight M12 to Unterminated Cable Assembly
The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 4 core 3m cable. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
• Good resistance against chemicals and oils
• Polyurethane outer sheath material
• Polyurethane insulation material
• Polyurethane outer sheath material
• Polyurethane insulation material
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• CSA certified
• UL approved
• EN 60529
• IP65 rated
• IP67 rated when plugged and screwed down
• IEC60664-1 Category I
• UL approved
• EN 60529
• IP65 rated
• IP67 rated when plugged and screwed down
• IEC60664-1 Category I

