Turck Block Proximity Sensor, 10 → 30 V dc
- RS Stock No.:
- 837-6894
- Mfr. Part No.:
- BIM-UNR-AP6X-0.3M-PSG 3S W/M
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-6894
- Mfr. Part No.:
- BIM-UNR-AP6X-0.3M-PSG 3S W/M
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Body Style | Block | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 20mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic, PP | |
| Width | 2.9mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 300Hz | |
| Switching Current | ≤100 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 4.6mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Body Style Block | ||
Supply Voltage 10 → 30 V dc | ||
Length 20mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Plastic, PP | ||
Width 2.9mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 300Hz | ||
Switching Current ≤100 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Depth 4.6mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Turck Dovetail Slot, Short Stroke Cylinder Sensors
Features and benefits
Stainless steel and PA12 plastic construction protected to IP67
Inserted directly into cylinders dovetail, fixed with a single stainless steel clamping screw
Overload, short circuit and reverse polarity protection
LED Status Display
