- RS Stock No.:
- 181-1772
- Mfr. Part No.:
- IFRM 06P1701/L
- Brand:
- Baumer
- RS Stock No.:
- 181-1772
- Mfr. Part No.:
- IFRM 06P1701/L
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Miniature Sensors
PBT sensing face
2m PUR Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no. 290-4437 typically
2m PUR Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no. 290-4437 typically
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | Wire Lead |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 30mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 5kHz |
Housing Material | Stainless Steel |
Shielding | Shielded |
Maximum Operating Temperature | +75°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |