Signet Induction Loop Field Strength Meter AHHM

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-1615
Mfr. Part No.:
AHHM
Brand:
Signet

RoHS Status: Not Applicable

Induction Loop Field Strength Meter


A hand held field strength meter which will enable the accurate set-up and maintenance of audio-frequency induction loop systems in compliance with industry standards. Used in conjunction with a pink noise generator, this combined field strength meter and listening device is ideal for use on all types of installations. Straightforward to operate with a direct readout in ±3dB steps. Suitable for testing system compliance with BS7594.

Switchable gain setting
Normal or A-weighted filter
Powered by 9V battery (not supplied)

Note

Headphone impedance should not be greater than 32Ω. The unit will not operate correctly using 600Ω types.

Field Strength Meter


Switchable gain setting
Normal or A-weighted filter
Headphone output socket
Powered by 9V battery

A hand-held field strength meter which will enable the accurate set-up and maintenance of audio-frequency induction loop systems in compliance with industry standards.
Used in conjunction with a pink noise generator, this combined field strength meter and listening device is ideal for use on all types of installations.
Straightforward to operate with a direct readout in ±3dB steps.
Suitable for testing system compliance with BS7594.


Induction Loop


What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.