Signet PL1/K1 5 kHz Induction Loop 0mV
- RS Stock No.:
- 523-027
- Mfr. Part No.:
- PL1/K1
- Brand:
- Signet
Subtotal (1 unit)*
£138.13
(exc. VAT)
£165.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.13 |
*price indicative
- RS Stock No.:
- 523-027
- Mfr. Part No.:
- PL1/K1
- Brand:
- Signet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signet | |
| Product Type | Induction Loop | |
| Maximum Square Room Coverage | 1.2 x 1.2 m | |
| Kit Contents | AFILS Available Sticker, Amplifier C/W Battery and Integral Microphone, PL1/PSU1 Plugtop Charger | |
| Operating Voltage | 0mV | |
| Weight | 1.7kg | |
| Amplifier Height | 300mm | |
| Maximum Frequency Response | 5kHz | |
| Minimum Frequency Response | 100Hz | |
| Plug Type | Type G | |
| Distortion | 1% | |
| Amplifier Length | 100mm | |
| Portable System | Yes | |
| Amplifier Width | 250mm | |
| Standards/Approvals | BS 7594, EN60118-4 | |
| Select all | ||
|---|---|---|
Brand Signet | ||
Product Type Induction Loop | ||
Maximum Square Room Coverage 1.2 x 1.2 m | ||
Kit Contents AFILS Available Sticker, Amplifier C/W Battery and Integral Microphone, PL1/PSU1 Plugtop Charger | ||
Operating Voltage 0mV | ||
Weight 1.7kg | ||
Amplifier Height 300mm | ||
Maximum Frequency Response 5kHz | ||
Minimum Frequency Response 100Hz | ||
Plug Type Type G | ||
Distortion 1% | ||
Amplifier Length 100mm | ||
Portable System Yes | ||
Amplifier Width 250mm | ||
Standards/Approvals BS 7594, EN60118-4 | ||
- COO (Country of Origin):
- GB
Portable Induction Loop System
Ideal device to ensure your environment meets the standards laid out by the DDA
Built-in cut off timer automatically shuts down the system after 10, 30 or 60 minutes if the unit is not being used
All in one system that can be used in schools, shops, nursing homes, leisure centres as well as many other private, public or civil applications
Freestanding design
Simple to operate
Portable and robust
Internal batteries
Coverage 1 - 2m²
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.
