Sloan Blue Panel Mount Indicator, 22mm Mounting Hole Size, IP65
- RS Stock No.:
- 909-4010
- Mfr. Part No.:
- 955BB0D
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-4010
- Mfr. Part No.:
- 955BB0D
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 3000mcd | |
| Length | 39mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Light Output Colour Blue | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 3000mcd | ||
Length 39mm | ||
- COO (Country of Origin):
- CZ
Sloan 22mm Low Profile IP65 LED Indicators, 955 Series
Product Description
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
Features and Benefits
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
Product Application information
Sloan Indicators are suitable for panel builders and for any indication application.
Sloan Indicators are suitable for panel builders and for any indication application.

